Omron Panel Mount Power Relay, 24V dc Coil, 15A Switching Current
- RS Stock No.:
- 794-9296
- Mfr. Part No.:
- LY1N-D2 DC24
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)**
$43.41
(exc. GST)
$47.75
(inc. GST)
45 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 2 | $43.41 |
3 - 4 | $42.18 |
5 + | $40.46 |
**price indicative
Related links
- Omron Plug In Non-Latching Relay 15A Switching Current, SPDT
- Omron Panel Mount Power Relay 10A Switching Current
- Omron Plug In Power Relay 15A Switching Current, SPDT
- Omron PCB Mount Power Relay 15A Switching Current, SPDT
- Omron PCB Mount Power Relay 15A Switching Current, SPST
- Omron PCB Mount Power Relay 15A Switching Current, DPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST