Omron Surface Power Relay, 12V dc Coil, 15A Switching Current, 3PDT

Subtotal (1 unit)*

$33.37

(exc. GST)

$36.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.37

*price indicative

RS Stock No.:
133-082
Mfr. Part No.:
LY3F DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

3PDT

Mount Type

Surface

Series

LY3F

Switching Current

15A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V dc

Coil Resistance

100Ω

Maximum Operating Temperature

55°C

Length

32mm

Height

36mm

Width

33mm

Standards/Approvals

UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928)

Coil Power

1.4W

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy