Aratas PCB Power Relay, 24V dc Coil, 15A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.75

(exc. GST)

$6.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.75
25 - 49$5.67
50 +$5.53

*price indicative

RS Stock No.:
508-2530
Distrelec Article No.:
301-71-204
Mfr. Part No.:
G5CA-1A-E DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5CA

Terminal Type

Through Hole

Switching Current

15A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-25°C

Switching Power

2.5kVA

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Coil Resistance

2.9kΩ

Width

16mm

Standards/Approvals

RoHS

Length

22mm

Height

11mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

G5CA Series


Flux proof

Sub-miniature relay, L22xW16 xH11 mm

Ideal for switching power in household appliances or for outputs from industrial devices

Approvals

UL, CSA

  • RS Stock No. 2436569
  • Mfr. Part No. G5CA-1A-E DC24
Each (In a Tube of 200)
$4.40
  • RS Stock No. 2436570
  • Mfr. Part No. G5CA-1A-E DC24
Each (In a Pack of 2)
$5.385
  • RS Stock No. 2436570P
  • Mfr. Part No. G5CA-1A-E DC24
Each (Supplied in a Tube)
$5.385
  • RS Stock No. 6838753
  • Mfr. Part No. G2RK-1A DC24
Each
$17.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy