Omron Surface Power Relay, 24V dc Coil, 15A Switching Current, 3PDT

Subtotal (1 unit)*

$32.19

(exc. GST)

$35.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.19

*price indicative

RS Stock No.:
133-050
Mfr. Part No.:
LY3 DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

Surface

Series

LY3

Terminal Type

Plug-In

Switching Current

15A

Minimum Operating Temperature

-25°C

Switching Power

2.5kW

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Coil Resistance

410Ω

Maximum Operating Temperature

55°C

Coil Power

1.4W

Length

28mm

Height

36.5mm

Standards/Approvals

UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928)

Width

31.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy