Omron Surface Power Relay, 24V dc Coil, 15A Switching Current, 3PDT
- RS Stock No.:
- 133-085
- Mfr. Part No.:
- LY3N DC24
- Brand:
- Omron
Subtotal (1 unit)*
$43.35
(exc. GST)
$47.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.35 |
*price indicative
- RS Stock No.:
- 133-085
- Mfr. Part No.:
- LY3N DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Surface | |
| Series | LY3N | |
| Switching Current | 15A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 410Ω | |
| Maximum Operating Temperature | 55°C | |
| Height | 42mm | |
| Length | 28mm | |
| Coil Power | 1.4W | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC | |
| Width | 31.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Surface | ||
Series LY3N | ||
Switching Current 15A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 410Ω | ||
Maximum Operating Temperature 55°C | ||
Height 42mm | ||
Length 28mm | ||
Coil Power 1.4W | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC | ||
Width 31.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0133086
- Mfr. Part No. LY3N-D2 DC24
Each
$43.12
- RS Stock No. 0133050
- Mfr. Part No. LY3 DC24
Each
$32.19
- RS Stock No. 0133081
- Mfr. Part No. LY3-D DC24
Each
$35.47
- RS Stock No. 0133083
- Mfr. Part No. LY3F DC24
Each
$33.37
Related links
- Omron Surface Power Relay 15A Switching Current, 3PDT
- Omron Surface Power Relay 220 V ac Coil 3PDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, DPDT
- Omron Surface Power Relay 15A Switching Current, 3PDT
- Omron Power Relay 15A Switching Current, SPDT
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, DPST











