Infineon KIT_2K5W_CCM_TOLL MOSFET for IDK12G65C5 for Power Supplies
- RS Stock No.:
- 214-2020
- Mfr. Part No.:
- KIT2K5WCCMTOLLTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$201.97
(exc. GST)
$222.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $201.97 |
| 2 - 2 | $200.18 |
| 3 + | $197.69 |
*price indicative
- RS Stock No.:
- 214-2020
- Mfr. Part No.:
- KIT2K5WCCMTOLLTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | IDK12G65C5 | |
| Kit Name | KIT_2K5W_CCM_TOLL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device IDK12G65C5 | ||
Kit Name KIT_2K5W_CCM_TOLL | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board mainly used in telecom, server, industrial and general SMPS. It is assembled on heat sink for plug and play.
Easy to use SMD solution
Related links
- Infineon EVAL_45W_19V_FLYB_P7 MOSFET Driver for Power Supplies
- Infineon EVAL_40W_19V_FLYB_P7 MOSFET Driver for IPA70R600P7S for Power Supplies
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
- Infineon EVAL_1K6W_PSU_G7_DD MOSFET Driver for Server
- Infineon DEMO_45W_19V_FLYB_P7 MOSFET Driver for SMPS
- Infineon KIT_6W_13V_P7_950V MOSFET Driver for Server, Telecom
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
