Infineon EVAL_45W_19V_FLYB_P7 MOSFET for 2N7002, ICE2QS03G, IPA80R450P7 for Power Supplies
- RS Stock No.:
- 214-2001
- Mfr. Part No.:
- EVAL45W19VFLYBP7TOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$584.20
(exc. GST)
$642.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $584.20 |
| 2 - 2 | $579.02 |
| 3 + | $571.77 |
*price indicative
- RS Stock No.:
- 214-2001
- Mfr. Part No.:
- EVAL45W19VFLYBP7TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2N7002, ICE2QS03G, IPA80R450P7 | |
| Kit Name | EVAL_45W_19V_FLYB_P7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Evaluation Board | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 2N7002, ICE2QS03G, IPA80R450P7 | ||
Kit Name EVAL_45W_19V_FLYB_P7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon 45W adapter evaluation board intended to be a form, fit and function test platform for low cost charger and adapter applications.
Low cost
High efficiency
Related links
- Infineon KIT_2K5W_CCM_TOLL MOSFET Driver for Power Supplies
- Infineon EVAL_40W_19V_FLYB_P7 MOSFET Driver for IPA70R600P7S for Power Supplies
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
- Infineon EVAL_1K6W_PSU_G7_DD MOSFET Driver for Server
- Infineon DEMO_45W_19V_FLYB_P7 MOSFET Driver for SMPS
- Infineon KIT_6W_13V_P7_950V MOSFET Driver for Server, Telecom
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
