Infineon EVAL-1ED44175N01B MOSFET for 1ED44175N01B for Home Appliances, Aircon, Power Supplies
- RS Stock No.:
- 234-2072
- Mfr. Part No.:
- EVAL1ED44175N01BTOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-2072
- Mfr. Part No.:
- EVAL1ED44175N01BTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Home Appliances, Aircon, Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED44175N01B | |
| Kit Name | EVAL-1ED44175N01B | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Home Appliances, Aircon, Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED44175N01B | ||
Kit Name EVAL-1ED44175N01B | ||
Standards/Approvals RoHS | ||
The Infineon small adapter board is available for testing 1ED44175N01B EiceDRIVER 25 V low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality.
Over-current detection with negative voltage input
Single pin for fault output and enable
Programmable fault clear time
Under voltage lockout for IGBTs
CMOS schmitt-triggered inputs
Related links
- Infineon EVAL-1ED44176N01F MOSFET Gate Driver for 1ED44176N01F for Aircon Power Supplies
- Infineon Quasi-Resonant 800 V CoolSET BLDC Motor for ICE5QRxx80BG for Home Appliances TV
- Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- Infineon EVAL-2EDL23N06PJ MOSFET Gate Driver for 2EDL23N06PJ for Server, Solar Inverter
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV Power Supply, Solar
