Infineon EVAL-1ED44176N01F MOSFET for 1ED44176N01F for Aircon, Home Appliances, Power Supplies
- RS Stock No.:
- 234-2073
- Mfr. Part No.:
- EVAL1ED44176N01FTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$54.03
(exc. GST)
$59.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $54.03 |
| 3 - 4 | $53.48 |
| 5 + | $52.96 |
*price indicative
- RS Stock No.:
- 234-2073
- Mfr. Part No.:
- EVAL1ED44176N01FTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Aircon, Home Appliances, Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED44176N01F | |
| Kit Name | EVAL-1ED44176N01F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Aircon, Home Appliances, Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED44176N01F | ||
Kit Name EVAL-1ED44176N01F | ||
Standards/Approvals RoHS | ||
The Infineon evaluation board developed for 1ED44176N01F - EiceDRIVER 25 V low-side gate driver with integrated over-current protection (OCP) and enable/ fault output indication.
Over-current detection with positive voltage input
Single pin for fault output and enable
Programmable fault clear time
Under voltage lockout
CMOS schmitt-triggered inputs
Related links
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
- Infineon Quasi-Resonant 800 V CoolSET BLDC Motor for ICE5QRxx80BG for Home Appliances TV
- Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- Infineon EVAL-2EDL23N06PJ MOSFET Gate Driver for 2EDL23N06PJ for Server, Solar Inverter
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV Power Supply, Solar
