Infineon EVAL_16W_66V_BCK_CE MOSFET for IPN60R3K4CE for Lighting
- RS Stock No.:
- 214-1986
- Mfr. Part No.:
- EVAL16W66VBCKCETOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$175.63
(exc. GST)
$193.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $175.63 |
| 2 - 2 | $174.08 |
| 3 + | $171.90 |
*price indicative
- RS Stock No.:
- 214-1986
- Mfr. Part No.:
- EVAL16W66VBCKCETOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | Lighting | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPN60R3K4CE | |
| Kit Name | EVAL_16W_66V_BCK_CE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Evaluation Board | ||
For Use With Lighting | ||
Kit Classification Evaluation Board | ||
Featured Device IPN60R3K4CE | ||
Kit Name EVAL_16W_66V_BCK_CE | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon lighting evaluation board used as the main switch for this single end cap T8 LED lamp. It high efficiency and power factor with single stage design.
High efficiency
High power factor
Related links
- Infineon BCR430U LED BOARD LED Driver for BCR430U for Lighting
- Infineon EVAL_1K6W_PSU_G7_DD MOSFET Driver for Server
- Infineon TLE92108-23QX APPKIT MOSFET Driver for MOTIX™ Multi MOSFET Driver Ics for DC Motors
- Infineon DEMO_45W_19V_FLYB_P7 MOSFET Driver for SMPS
- Infineon Evaluation board for Multi MOSFET Driver IC TLE92104-131QX/TLE9210-232QX MOSFET Driver for TLE92104-232QX for
- Infineon KIT_2K5W_CCM_TOLL MOSFET Driver for Power Supplies
- Infineon KIT_6W_13V_P7_950V MOSFET Driver for Server, Telecom
- Infineon EVAL_45W_19V_FLYB_P7 MOSFET Driver for Power Supplies
