Infineon BCR430U LED BOARD LED Driver for BCR430U for Lighting
- RS Stock No.:
- 214-1979
- Mfr. Part No.:
- BCR430ULEDBOARDTOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-1979
- Mfr. Part No.:
- BCR430ULEDBOARDTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LED Driver | |
| Product Type | Evaluation Board | |
| For Use With | Lighting | |
| Kit Classification | Evaluation Board | |
| Featured Device | BCR430U | |
| Kit Name | BCR430U LED BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LED Driver | ||
Product Type Evaluation Board | ||
For Use With Lighting | ||
Kit Classification Evaluation Board | ||
Featured Device BCR430U | ||
Kit Name BCR430U LED BOARD | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board which has LED driver IC on it with eight LEDs. It regulates the LED current in standalone operation without any external power transistor. It has stable output current for homogenous light output.
Smart over temperature protection
Related links
- Infineon SPIDERPLUSMB_EVAL Mother Board Evaluation Board for SPIDERPLUSMB_EVAL for SPIDER+ And SPIDER+ LED Families
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
- Infineon EVAL_16W_66V_BCK_CE MOSFET Driver for IPN60R3K4CE for Lighting
- Infineon BPLUSOFFLOADBOARDTOBO1, BPLUS OFFLOAD BOARD LED Driver Evaluation Board for TLD1114-1EP for LITIX Basic+
- Infineon Development Board Flyback Converter for ICL8800, IPD80R900P7 for LED Lighting Applications
- Microchip CL88030 230VAC LED Driver Eval Board LED Driver for CL88030 for CL88030
