Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- RS Stock No.:
- 232-5743
- Mfr. Part No.:
- REFICL8820LED43WJTTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$118.91
(exc. GST)
$130.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $118.91 |
| 2 - 2 | $116.51 |
| 3 + | $114.20 |
*price indicative
- RS Stock No.:
- 232-5743
- Mfr. Part No.:
- REFICL8820LED43WJTTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| Power Management Function | Flyback Converter | |
| For Use With | LED Lighting Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICL8820 | |
| Kit Name | Development Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
Power Management Function Flyback Converter | ||
For Use With LED Lighting Applications | ||
Kit Classification Evaluation Board | ||
Featured Device ICL8820 | ||
Kit Name Development Board | ||
Standards/Approvals RoHS | ||
43W high power factor flyback converter with constant voltage output based on ICL8820
The REF_ICL8820_LED_43W_JT is a 43W reference design featuring Infineons flyback controller ICL8820. The board is a constant voltage (CV) secondary-side regulated (SSR) system and is intended to be used with a constant current (CC) converter for LED lighting applications.
Two-stage topologies are growing because of the convenient scalability of power on the primary side as well as of the features on the secondary side. REF_ICL8820_LED_43W_JT is designed as plug- and-play solution.
As a default setup, the reference design board is assembled with a start-up circuit based on a depletion-mode MOSFET BSS126I on a very small adapter board. This setup offers the lowest standby losses. If low standby consumption is not necessary as an option, the start-up circut can be changed to a resistive start-up.
This reference design is provided with two regulation circuits. Both circuits are designed as plug and play solutions, but at least one has to be connected to the main board.
The two boards shall show the trade-off between cost; here the TL431 board offers a low-cost solution, and standby performance, while the op-amp board shows an overall 30mW better performance.
With its benchmarking performance in power factor and total harmonic distortion at full-load as well as at low-load conditions ICL8820 enables window drivers and platform designs. Furthermore, the IC combines optimum efficiency and low EMI without compromising light quality.
Being the fully-featured variant of the ICL88xx family, ICL8820 is the perfect fit for on-off LED drivers, low dimming down to 0.1% including dim-to-off. Additionally equipped with an integrated burst mode and jitter function, the controller enables a very low stand-by power < 100mW. The built-in jitter function eases EMI certification without additional circuitry. Thus, ICL8820 is perfect for smart lighting and additionally eases the design of emergency lighting LED drivers at low cost and effort.
To scale the features according to your application and needs, check out ICL8800, ICL8810 and the respective boards:
•REF_ICL8800_LED_43W
•REF_ICL8810_LED_43W_BM
For primary-side regulation of the single-stage flyback LED controller-family ICL88xx, choose REF_ICL8810_LED_42W_PSR.
Summary of Features
•Constant voltage (CV) secondary-side regulated (SSR) reference design for LED lighting applications
•ICL8820 provides integrated burst mode for very low stand-by power < 100mW and built-in jitter function for easy EMI certification without additional circuitry
•Power factor (PF) > 0.9 and THD < 10% across a wide load range (AC input up to 277Vrms)
•Maximum AC input voltage 90 – 305Vrms
•Critical conduction mode and quasi-resonant mode with smart valley hopping
Benefits
•Best-fit topology for smart LED drivers with minimum dimming levels down to 0.1% and dim-to-off
•Enables smart lighting and emergency lighting
•Two-stage topology combines scalability with numerous features
•High light quality
•Cost effective and bottom-up design
•Flexibility and low BOM for many applications
List of Components
•Single-stage flyback LED controller for constant voltage output (ICL8820)
•800V CoolMOS™ P7 superjunction MOSFET (IPD80R900P7)
•600V N-Channel small signal depletion-mode MOSFET (BSS126I)
Related links
- Infineon Development Board Flyback Converter for ICL8800, IPD80R900P7 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- onsemi Evaluation Board Flyback Converter for NCP11187A65P45WGEVB for NCP11187
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- STMicroelectronics 80W-1A primary side current loop control LED driver with STCH03 for street lighting applications LED
- Infineon Development Board for 2ED2101S06F for LED Luminaires, Power Bricks And Chargers
