Infineon Evaluation Board MOSFET for 1ED3491MX12M for Motors
- RS Stock No.:
- 225-1576
- Mfr. Part No.:
- EVAL1ED3491MX12MTOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-1576
- Mfr. Part No.:
- EVAL1ED3491MX12MTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Gate Driver Module | |
| For Use With | Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED3491MX12M | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Gate Driver Module | ||
For Use With Motors | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED3491MX12M | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Infineon EVAL-1ED3491MX12M is in half-bridge configuration with two gate driver ICs (1ED3491MU12M) to drive power switches such as Si MOSFETs, IGBTs and SiC MOSFETs. The switch type can be freely chosen. The board has a size of 85 x 55 x 15 mm without any power switch assembled. TRENCHSTOP IGBT IKW40N120H3 or CoolSiC MOSFET IMW120R030M1H is recommended. This board is best suited for double pulse testing and evaluation. The low voltage supply interface can be controlled by a pulse generator, a microcontroller or any other suitable digital circuit. The evaluation board has a power supply for the primary and secondary sides implemented.
Over-temperature shut down at 160 °C (±10 °C)
Tight IC-to-IC propagation delay matching (30 ns max)
High common-mode transient immunity CMTI >200 kV/μs
Suitable for operation at high ambient temperature up to 125 °C
Enable fast design cycles due to low external component count and still offers adjustable DESAT with Soft-off functionality
984
Related links
- Infineon MOSFET Gate Driver for BCR601, BCR602 for Motors
- Infineon MOSFET Gate Driver for IMD111T-6F040 for Motors
- Infineon MOSFET Gate Driver for IPN60R1K0PFD7S for Motors
- Infineon MOSFET Gate Driver for 1ED3121MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3124MX12H for Motors
- Infineon MOSFET Gate Driver for DR3KIMBGSICMA for Motors
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon EVAL-PS-IRS200X MOSFET Gate Driver for IPP180N10N3 G IRS2007S, IRS2008S for Stepper Motor Drives
