Infineon DEMO_BCR431U_LVDROP LED Driver for BCR431U for LED Lighting, Lighting
- RS Stock No.:
- 232-6827
- Mfr. Part No.:
- DEMOBCR431ULVDROPTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$32.43
(exc. GST)
$35.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.43 |
| 5 - 9 | $31.81 |
| 10 + | $31.16 |
*price indicative
- RS Stock No.:
- 232-6827
- Mfr. Part No.:
- DEMOBCR431ULVDROPTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Demo Board | |
| Power Management Function | LED Driver | |
| For Use With | LED Lighting, Lighting | |
| Kit Classification | Demonstration Board | |
| Featured Device | BCR431U | |
| Kit Name | DEMO_BCR431U_LVDROP | |
| Standards/Approvals | JEDEC47/20/22 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Demo Board | ||
Power Management Function LED Driver | ||
For Use With LED Lighting, Lighting | ||
Kit Classification Demonstration Board | ||
Featured Device BCR431U | ||
Kit Name DEMO_BCR431U_LVDROP | ||
Standards/Approvals JEDEC47/20/22 | ||
The Infineon BCR431U is used as an LED driver IC on this LED lighting board driving eight LEDs. It regulates the LED current in standalone operation without any external power transistor.
Default LED current 15mA
Smart over temperature protection
Very low voltage drop allows to use more LEDs
Stable output current for homogenous light output
Related links
- Infineon BCR430U LED BOARD LED Driver for BCR430U for Lighting
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- Infineon EVAL_16W_66V_BCK_CE MOSFET Driver for IPN60R3K4CE for Lighting
- STMicroelectronics 80W-1A primary side current loop control LED driver with STCH03 for street lighting applications LED
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
- Infineon Development Board Flyback Converter for ICL8800, IPD80R900P7 for LED Lighting Applications
- Infineon REF_ILD8150E_HE LED Driver for REFILD8150EHETOBO1 for LED Drivers
