Infineon REF5QR0680BG40W1TOBO1 MOSFET Gate Driver for REF5QR0680BG40W1TOBO1 for Refrigerator
- RS Stock No.:
- 277-212
- Mfr. Part No.:
- REF5QR0680BG40W1TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$242.30
(exc. GST)
$266.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.30 |
*price indicative
- RS Stock No.:
- 277-212
- Mfr. Part No.:
- REF5QR0680BG40W1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET Gate Driver | |
| For Use With | Refrigerator | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF5QR0680BG40W1TOBO1 | |
| Kit Name | REF5QR0680BG40W1TOBO1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET Gate Driver | ||
For Use With Refrigerator | ||
Kit Classification Evaluation Board | ||
Featured Device REF5QR0680BG40W1TOBO1 | ||
Kit Name REF5QR0680BG40W1TOBO1 | ||
- COO (Country of Origin):
- SG
The Infineon 40 W auxiliary SMPS for refrigerator with the fifth generation Infineon Quasi-Resonant CoolSET ICE5QR0680BG designed with a universal input and three outputs as typically employed in most home appliances.
Low standby
High efficiency
Multi output support
Robust operation with 800 V MOSFET
High efficiency
Multi output support
Robust operation with 800 V MOSFET
Related links
- Infineon EVAL-6EDL04I06PT IGBT Gate Driver for 6EDL04I06PT for Fan Washing Machine
- Infineon MOSFET Gate Driver for IPN60R1K0PFD7S for Motors
- Infineon MOSFET Gate Driver for 1ED3121MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3491MX12M for Motors
- Infineon MOSFET Gate Driver for 1ED3124MX12H for Motors
- Infineon MOSFET Gate Driver for DR3KIMBGSICMA for Motors
- Infineon MOSFET Gate Driver for BCR601, BCR602 for Motors
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
