Maxim Integrated MAX77827 Evaluation Kit Boost Converter for MAX77827 for MAX77827

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$134.43

(exc. GST)

$147.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$134.43
5 +$129.99

*price indicative

RS Stock No.:
196-8977
Mfr. Part No.:
MAX77827EVKIT#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Boost Converter

Product Type

Evaluation Kit

For Use With

MAX77827

Kit Classification

Evaluation Kit

Featured Device

MAX77827

Kit Name

MAX77827 Evaluation Kit

Standards/Approvals

No

The Maxim Integrated Products' MAX77827 evaluation kit (EV kit) provides a proven design to evaluate the MAX77827, a 1.6A buck-boost converter. The IC is capable of 1.8V to 5.5V input and is output voltage adjustable between 2.3 to 5.3V (through SEL pin). The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be adjusted by changing the SEL resistor value (R3).

Sense Points for High-Accuracy Measurements

Accessible Test Points for EN, POK, and OUTS

Output Voltage Adjustable Through SEL

Related links