Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper

Bulk discount available

Subtotal (1 unit)*

$419.09

(exc. GST)

$461.00

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 - 4$419.09
5 +$377.19

*price indicative

RS Stock No.:
223-6127
Mfr. Part No.:
MAX22203EVKIT#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Evaluation Kit

Power Management Function

Half-Bridge Driver

For Use With

DC Motors or Single Stepper Motor

Kit Classification

Evaluation Kit

Featured Device

MAX22203 Motor Driver

Kit Name

MAX22203 Evaluation Kit

Standards/Approvals

No

The Maxim Integrated e MAX22203 evaluation kit (EV kit) provides a proven design to evaluate the 65V, 3.8A dual H-bridge MAX22203 motor driver. The MAX22203 can drive two brushed DC motors or single stepper motor. The MAX22203 IC integrates very low impedance FETs in a dual H-Bridge configuration with a typical RON (high side + low side) of 0.3Ω. The EV kit features headers, test points, and terminal blocks to provide an interface to the MAX22203 motor driver. The MAX22203 integrated current-sense output ISENA and ISENB can be monitored using test points or can be connected to an external ADC using header J4.

Easy evaluation of the MAX22203

Adjustable tOFF time using an On-Board potentiometer

Configurable current drive regulation (CDR)

On-board 3.3V regulator to drive MAX22203 logic inputs

Test points and headers to interface with MAX22203

Logic inputs and current-sense outputs

Fully assembled and tested

Proven PCB layout

Related links