Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation Kit Temperature Sensor Evaluation Kit for MAX30205
- RS Stock No.:
- 191-4222
- Mfr. Part No.:
- MAX30205EVSYS#
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-4222
- Mfr. Part No.:
- MAX30205EVSYS#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | MAX30205 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MAX30205 Human Body Temperature Sensor Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device MAX30205 | ||
Kit Classification Evaluation Kit | ||
Kit Name MAX30205 Human Body Temperature Sensor Evaluation Kit | ||
Standards/Approvals RoHS | ||
The MAX30205 evaluation kit (EV kit) provides a convenient way to evaluate the MAX30205 human body temperature sensor. The sensor uses a high resolution, sigma-delta, analog-to-digital converter to accurately measure temperature and convert it to digital form. The kit includes a USB-to-I2C controller and GUI program to simplify evaluation.
Quick Evaluation of the MAX30205
USB Powered
Full Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Applications
Fitness
Medical
Related links
- Texas Instruments Temperature Sensor Development Kit Temperature Sensor Evaluation Board for TMP468 TMP468
- ROHM LogiCoA001-EVK-001 Temperature Sensor Evaluation Kit for LogiCoA001-EVK-001 ML62Q2033/2035/2043/2045
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055
- ams OSRAM AS6221-EK Digital Temperature Sensor Evaluation Kit for AS6221 AS6221
- ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200C-WL EK AB AS6200C-WL_EK_AB
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7053
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7050
- ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200-WL EK AB AS6200-WL_EK_AB
