Maxim Integrated MAX17055 Evaluation Kit Battery Charger for MAX17055X
- RS Stock No.:
- 191-4214
- Mfr. Part No.:
- MAX17055XEVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4214
- Mfr. Part No.:
- MAX17055XEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Battery Charger | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17055X | |
| Kit Name | MAX17055 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Battery Charger | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17055X | ||
Kit Name MAX17055 Evaluation Kit | ||
ModelGauge m5 Algorithm
Monitors 1-Cell Lithium-Ion Battery Packs
Battery Pack Input Voltage Range of +2.3V to +4.9V
On-chip Temperature Measurement and External Thermistor Measurement Network
Optional On-Board PCB Trace Sense Resistor
Windows 7 or Newer Compatible Software
Proven PCB Layout
Fully Assembled and Tested
Applications
Bluetooth Headsets
Digital Still, Video, and Action Cameras
Handheld Computers and Terminals
Health and Fitness Monitors
Home and Building Automation, Sensors
Medical Devices
Portable Game Players
Smartphones
Tablets, 2-in-1 Laptops
Toys
Wearables, Smartwatches
Wireless Speakers
Monitors 1-Cell Lithium-Ion Battery Packs
Battery Pack Input Voltage Range of +2.3V to +4.9V
On-chip Temperature Measurement and External Thermistor Measurement Network
Optional On-Board PCB Trace Sense Resistor
Windows 7 or Newer Compatible Software
Proven PCB Layout
Fully Assembled and Tested
Applications
Bluetooth Headsets
Digital Still, Video, and Action Cameras
Handheld Computers and Terminals
Health and Fitness Monitors
Home and Building Automation, Sensors
Medical Devices
Portable Game Players
Smartphones
Tablets, 2-in-1 Laptops
Toys
Wearables, Smartwatches
Wireless Speakers
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Renesas Electronics Battery Pack Monitor Evaluation Kit Battery Monitoring for ISL94202
- Renesas Electronics ISL94216E Evaluation Kit Battery Monitoring for ISL94216EV1Z for ISL94216IRZ
- STMicroelectronics Development Kit for SPV1050 for SPV1050 Energy Harvester and Battery Charger
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper
- Maxim Integrated MAX77827 Evaluation Kit for MAX77827 for MAX77827
- Maxim Integrated MAX20353 Evaluation Kit for MAX20353EVKIT# for MAX20353
- Microchip Lithium Iron Phosphate Battery Charger Evaluation Board Battery Charger for MCP73x23
