Maxim Integrated MAX30110 Evaluation Kit Accelerometer Sensor Evaluation Kit for MAX30110 MAX30110EWG
- RS Stock No.:
- 191-4221
- Mfr. Part No.:
- MAX30110ACCEVKIT#
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-4221
- Mfr. Part No.:
- MAX30110ACCEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | MAX30110 | |
| For Use With | MAX30110EWG | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | MAX30110 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device MAX30110 | ||
For Use With MAX30110EWG | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name MAX30110 Evaluation Kit | ||
Quick Evaluation of the MAX30110
Supports Optimization of Configurations
Facilitates Understanding MAX30110 Architecture and Solution Strategy
Real-Time Monitoring
Data-Logging Capabilities
USB-Powered
On-Board Accelerometer
Applications
Fitness Wearable Devices
In-Ear Wearable Devices
SpO2 Monitoring Devices
Wrist-Worn Wearable Devices
- RS Stock No. 0649418
- Mfr. Part No. EV47P31A
Each
$171.60
- RS Stock No. 2509190
- Mfr. Part No. SDAF01
Each
$144.83
- RS Stock No. 1947658
- Mfr. Part No. 410-389
Each
$24.81
- RS Stock No. 0340693
- Mfr. Part No. TMF8805 TOF DAUGHTER BOARD
Each
$103.17
Related links
- Maxim Integrated MAX30102 accelerometer EV kit Accelerometer Evaluation Kit for USBOSMB and MAX30102DBEVKIT Maxim
- STMicroelectronics STWIN.box Accelerometer Sensor Evaluation Kit for STEVALSTWINBX1 FP-SNSDATALOG2
- STMicroelectronics Accelerometer Sensor Evaluation Kit for STEVAL-MKI248KA ISM6HG256X
- Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation Kit Temperature Sensor Evaluation Kit for MAX30205
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
- Analog Devices Accelerometer Sensor Evaluation Board for ADXL203
- Maxim Integrated MAX22506E Evaluation Kit MAX22506E Evaluation Kit for 50MHz Signal/Function Generator
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361












