Maxim Integrated MAX22506E Evaluation Kit MAX22506E Evaluation Kit for 50MHz Signal/Function Generator, Oscilloscope,
- RS Stock No.:
- 222-3703
- Mfr. Part No.:
- MAX22506EEVKIT#
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-3703
- Mfr. Part No.:
- MAX22506EEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Technology | RS422 Transceiver, Half-duplex, High Speed RS485 | |
| For Use With | 50MHz Signal/Function Generator, Oscilloscope, 500mA DC Power Supply | |
| Featured Device | MAX22506E | |
| Kit Name | MAX22506E Evaluation Kit | |
| Maximum Frequency | 50MHz | |
| Interface Type | RS485, RS422 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Technology RS422 Transceiver, Half-duplex, High Speed RS485 | ||
For Use With 50MHz Signal/Function Generator, Oscilloscope, 500mA DC Power Supply | ||
Featured Device MAX22506E | ||
Kit Name MAX22506E Evaluation Kit | ||
Maximum Frequency 50MHz | ||
Interface Type RS485, RS422 | ||
Standards/Approvals RoHS | ||
The Maxim Integrated evaluation kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX22506E half-duplex, high speed RS-485/RS-422 transceiver.
Fully assembled and tested
Terminal block connectors for easy RS-485/RS-422 evaluation
Related links
- Function Generators
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 4000 X-Series Oscilloscopes
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Sensor Evaluation Kit for MAX30110 MAX30110EWG
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Maxim Integrated MAX17055 Evaluation Kit Battery Charger for MAX17055X
- Maxim Integrated MAX77827 Evaluation Kit Boost Converter for MAX77827 for MAX77827
- Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation Kit Temperature Sensor Evaluation Kit for MAX30205
- Maxim Integrated MAX77840EVKIT# Evaluation Kit Operational Amplifier Development Kit for MAX77840 for MAX77840EVKIT
