Maxim Integrated MAX77840EVKIT# Evaluation Kit Operational Amplifier Development Kit for MAX77840 for MAX77840EVKIT
- RS Stock No.:
- 230-6903
- Mfr. Part No.:
- MAX77840EVKIT#
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 230-6903
- Mfr. Part No.:
- MAX77840EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Analogue Development Kit | |
| Analogue Function | Operational Amplifier | |
| Kit Classification | Development Kit | |
| For Use With | MAX77840 | |
| Featured Device | MAX77840EVKIT | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Analogue Development Kit | ||
Analogue Function Operational Amplifier | ||
Kit Classification Development Kit | ||
For Use With MAX77840 | ||
Featured Device MAX77840EVKIT | ||
Kit Name Evaluation Kit | ||
Standards/Approvals No | ||
The Maxim Integrated MAX77840 evaluation kit (EV kit) consists of a board and the Maxim MINIQUSB with an extender board command module. It includes a single input, 3.15A switch mode charger with reverse boost capability for one-cell Lithium-Ion (Li+) battery, USB BC1.2 adapter type detection with proprietary model gauge fuel-gauging technology, and a safeout LDO.
0Ω resistors in series with several Key Nodes to be able to Isolate them and for added flexibility
Assembled and tested
Test points allow convenient access to nodes of interest
Jumper headers acting as both test points and shunts
Related links
- Apex EK-SA12 Evaluation Kit Operational Amplifier Evaluation Kit for SA12
- Apex EK-SA03 Evaluation Kit Operational Amplifier Evaluation Kit for SA03
- Apex EK-SA09 Evaluation Kit Operational Amplifier Evaluation Kit for SA09
- Apex EK-SA01 Evaluation Kit Operational Amplifier Evaluation Kit for SA01
- Texas Instruments DIYAMP-SOIC-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- Texas Instruments DUAL-DIYAMP-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- Texas Instruments DEM-OPA-SOT-1A Amplifier IC Development Kit Operational Amplifier Evaluation Module for SOT23-5/6
- STMicroelectronics KITOPAMP1120 High Performance Op Amps Sample Kit Operational Amplifier
