onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NVHL160N120SC1, NCV1362AADR2G for MOSFET, PSR Flyback Controller,
- RS Stock No.:
- 234-7956
- Mfr. Part No.:
- SECO-HVDCDC1362-15W-GEVB
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
$82.65
(exc. GST)
$90.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $82.65 |
| 5 - 9 | $80.70 |
| 10 + | $78.77 |
*price indicative
- RS Stock No.:
- 234-7956
- Mfr. Part No.:
- SECO-HVDCDC1362-15W-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Power Supply | |
| For Use With | MOSFET, PSR Flyback Controller, SiC Diode | |
| Kit Classification | Evaluation Board | |
| Featured Device | NVHL160N120SC1, NCV1362AADR2G | |
| Kit Name | SECO-HVDCDC1362-15W15V-GEVB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Power Supply | ||
For Use With MOSFET, PSR Flyback Controller, SiC Diode | ||
Kit Classification Evaluation Board | ||
Featured Device NVHL160N120SC1, NCV1362AADR2G | ||
Kit Name SECO-HVDCDC1362-15W15V-GEVB | ||
Standards/Approvals RoHS | ||
The ON Semiconductor highly efficient and primary-side regulated (PSR) auxiliary power supply targeting HEV and EV automotive power trains have a design that provides a stable 15V output and 15W over a wide input DC voltage ranging from 250 V to 900 V and is therefore suitable for 400V and 800V battery systems.
NCV1362 (Automotive) / NCP1362 (Industrial) Quasi-resonant peak current PSR flyback controller
Fully automotive qualified devices
Vin = 240 V - 900 V DC Only
Vout = 15 V / 15 W continuous
Electromagnetic compatibility (EN 55015 Limits)
High efficiency up to 86%
SiC FET directly operated at 12 V by the IC
Excellent thermal performance
Superior efficiency with SiC devices
Fully AEC-Q qualified parts
Related links
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi Application daughter-card for NCD5700 Gate Drivers Power Supply for FODM217D NCD5700DR2G for
- onsemi Evaluation Board Buck Converter for NCP1034
- onsemi STR-10-16V-BLDC-MDK-GEVB BLDC Motor
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
