STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601 Controller 3-Phase Inverter for STSPIN32G0601Q for PMSMs
- RS Stock No.:
- 136-271
- Mfr. Part No.:
- EVSPIN32G06Q1S1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$149.12
(exc. GST)
$164.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.12 |
*price indicative
- RS Stock No.:
- 136-271
- Mfr. Part No.:
- EVSPIN32G06Q1S1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | 3-Phase Inverter | |
| For Use With | PMSMs & BLDC Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | STSPIN32G0601Q | |
| Kit Name | 3-Phase Complete Inverter with STSPIN32G0601 Controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function 3-Phase Inverter | ||
For Use With PMSMs & BLDC Motors | ||
Kit Classification Evaluation Board | ||
Featured Device STSPIN32G0601Q | ||
Kit Name 3-Phase Complete Inverter with STSPIN32G0601 Controller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics board is a 3-phase inverter with the STSPIN32G0601 controller integrating a 600 V gate driver and Cortex-M0+ STM32 MCU. It supports a wide voltage input range and features a flexible power stage with dual package options. The board enables both FOC and 6-step control for various motor types including PMSMs and BLDC motors. It incorporates a flyback power supply for generating necessary voltages and offers debugging through STLINK tools.
Input voltage range from 35 VAC to 280 VAC and 50 VDC to 400 VDC
STGD6M65DF2 IGBT power stage with 650 V rating and 1.55 V saturation voltage
Dual footprint for IGBT/MOSFET packages in DPAK or PowerFlat 8x8 HV
Single-shunt current sensing with support for both FOC and 6-step algorithms
Includes smart shutdown overcurrent protection and digital Hall sensor/encoder inputs
Related links
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601Q Controller 3-Phase Inverter for STSPIN32G0601Q for
- STMicroelectronics 3-phase Inverter Based On STSPIN32G0602 3-Phase Inverter for STSPIN32G0602 for PMSMs And Brushless DC
- STMicroelectronics 3-Phase Inverter Based On STSPIN32G0251Q Development Board EVSPIN32G02Q1S1
- STMicroelectronics Evaluation Board 3-Phase Inverter for STSPIN32F0601Q, STD8N60DM2
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics EVSPIN32F0601S3 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics EVSPIN32F0601S1 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics EVSPIN32F0602S1 3-Phase Inverter for STSPIN32F0602 for STSPIN32F0602
