Ideal Industries 3-Way IDC Connector for Wire, 1 Row
- RS Stock No.:
- 285-7590
- Mfr. Part No.:
- 85-925
- Brand:
- Ideal Industries
Subtotal (1 pack of 25 units)*
$17.93
(exc. GST)
$19.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.717 | $17.93 |
*price indicative
- RS Stock No.:
- 285-7590
- Mfr. Part No.:
- 85-925
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Mount Type | Wire | |
| Shrouded/Unshrouded | Unshrouded | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Mount Type Wire | ||
Shrouded/Unshrouded Unshrouded | ||
Standards/Approvals No | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
IDC Jellybean Connectors UR 3-Wire (25/PK)
IDEAL® IDC Insulation Displacement Connectors (jellybeans) are perfect for splicing or repairing low voltage cables in telecommunications, voice, and data applications. They feature an internal moisture-resistant gel sealant to protect the splice in outdoor locations. These 3 position red UR butt-splice connectors are suitable for 2 or 3 wires. Crimping these connectors is easy using a parallel action tool to ensure even crimps. The IDEAL® Kinetic® Super Wire Stripper/Crimper (33-719) tool is designed for use with all jellybean connectors. Simply insert the unstripped conductors into the ports until they pass the internal bus bar and reach the end of the connector, then, place the connector assembly on the tool's flat pad surface and slowly squeeze until the colored cap snaps down into place over the conductors.
For splicing or repairing low voltage cables in telecommunications, voice, and data applications
No need to strip individual wires before crimping
Moisture-resistant sealant protects wires from corrosion
Use Kinetic® Super Wire Stripper/Crimper (33-719) tool for proper crimping force and crimping angle
Permanent connection once crimped
Moisture resistant internal gel protects the splice when located in outdoor enclosures
UR conductor range of 19-26 AWG with a maximum insulation diameter of 0.066"
Cap pierces the conductor insulation when fully seated
Butt splice - all 3 ports are connected
Pack of 25 connectors
Related links
- Ideal Industries 3-Way IDC Connector for Wire, 1 Row
- Ideal Industries 2-Way IDC Connector for Wire, 1 Row
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- Klein Tools 3-Way IDC Connector Female for Wire, 1 Row
- WAGO 3-Way IDC Connector for PCB, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- ERNI 3-Way IDC Connector Female for Cable, 1 Row
