Ideal Industries 3-Way IDC Connector for Wire, 1 Row

Subtotal (1 box of 100 units)*

$44.83

(exc. GST)

$49.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$44.83$0.448

*price indicative

RS Stock No.:
285-7592
Mfr. Part No.:
86-930
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

Mount Type

Wire

Standards/Approvals

No

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
TW

IDC Jellybean Connectors UR2 3-Wire (100/PK)


IDEAL® IDC Insulation Displacement Connectors (jellybeans) are perfect for splicing or repairing low voltage cables in telecommunications, voice, and data applications. They feature an internal moisture-resistant gel sealant to protect the splice in outdoor locations. These 3 position red UR2 butt-splice connectors are suitable for 2 or 3 wires. Crimping these connectors is easy using a parallel action tool to ensure even crimps. The IDEAL® Kinetic® Super Wire Stripper/Crimper (33-719) tool is designed for use with all jellybean connectors. Simply insert the unstripped conductors into the ports until they pass the internal bus bar and reach the end of the connector, then, place the connector assembly on the tool's flat pad surface and slowly squeeze until the colored cap snaps down into place over the conductors.

For splicing or repairing low voltage cables in telecommunications, voice, and data applications

No need to strip individual wires before crimping

Moisture-resistant sealant protects wires from corrosion

Use Kinetic® Super Wire Stripper/Crimper (33-719) tool for proper crimping force and crimping angle

Permanent connection once crimped

Moisture resistant internal gel protects the splice when located in outdoor enclosures

UR2 conductor range of 19-26 AWG with a maximum insulation diameter of 0.082"

Cap pierces the conductor insulation when fully seated

Butt splice - all 3 ports are connected

Pack of 100 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy