Infineon EVAL_TOLT_DC48V_3kW V 3.0 3-Phase Inverter for KIT_XMC1300_DC_V1 for OptiMOS 100 V TOLT MOSFET, 2EDL8124G

Subtotal (1 unit)*

$514.69

(exc. GST)

$566.16

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.69

*price indicative

RS Stock No.:
262-2569
Mfr. Part No.:
EVALTOLTDC48V3KWTOBO2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

3-Phase Inverter

For Use With

OptiMOS 100 V TOLT MOSFET, 2EDL8124G EiceDRIVER

Kit Classification

Evaluation Board

Featured Device

KIT_XMC1300_DC_V1

Kit Name

EVAL_TOLT_DC48V_3kW V 3.0

Standards/Approvals

RoHS

Infineon Evaluation board, 3-Phase Inverter, For Use With For Use With 2EDL8124G EiceDRIVER/OptiMOS™ 100V TOLT MOSFET - EVALTOLTDC48V3KWTOBO2


This evaluation board provides a practical solution for assessing the performance of a 3-phase inverter utilising Infineon’s advanced power management technologies. It is designed for battery-powered brushless direct current (BLDC) motor drives, enabling engineers in the electronics and automation sectors to develop high-power inverter solutions with ease.

Features & Benefits


• Utilises OptiMOS 100 V TOLT MOSFET technology for efficient performance

• Integrates EiceDRIVER gate driver for improved control reliability

• Supports an input voltage range from 36V to 52V

• Provides on-board 12V and 5V power supplies for auxiliary components

• Allows programmable overcurrent and overtemperature protections

• Implements both 6-step commutation and FOC control for flexible motor management

Applications


• Suitable for driving 3-phase BLDC motors with precision

• Ideal for power electronics development in battery-powered tools

• Facilitates high-performance automation needing dependable inverter solutions

• Compatible with KIT_XMC1300_DC_V1 for advanced motor control integration

What safety precautions should be considered when using the board?


Users should wait five minutes for capacitors to discharge after powering down and ensure the correct polarity when connecting the DC link to avoid damage.

How can the overcurrent protection threshold be adjusted?


The overcurrent protection threshold can be modified by adjusting the potentiometer (POT2) on the board.

Is an external power supply needed for operation, or can it work independently?


The board can operate with a built-in power supply, but external supplies can be connected by adjusting jumper settings.

What components are required to connect the evaluation board with the drive card?


A standard 32-pin male-female connector is needed to interface the evaluation board with the XMC1300 drive card.

How does the firmware control the operation of the evaluation board?


The firmware is specifically designed to manage functions such as speed regulation, current sensing, and fault protection, allowing for effective control of BLDC motors.

Related links