STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601Q Controller 3-Phase Inverter for STSPIN32G0601Q for
- RS Stock No.:
- 136-273
- Mfr. Part No.:
- EVSPIN32G06Q1S3
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$146.93
(exc. GST)
$161.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.93 |
*price indicative
- RS Stock No.:
- 136-273
- Mfr. Part No.:
- EVSPIN32G06Q1S3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | 3-Phase Inverter | |
| Product Type | Power Management Development Kit | |
| For Use With | PMSMs Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | STSPIN32G0601Q | |
| Kit Name | 3-Phase Complete Inverter with STSPIN32G0601Q Controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function 3-Phase Inverter | ||
Product Type Power Management Development Kit | ||
For Use With PMSMs Motors | ||
Kit Classification Evaluation Board | ||
Featured Device STSPIN32G0601Q | ||
Kit Name 3-Phase Complete Inverter with STSPIN32G0601Q Controller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics board is a 3-phase inverter featuring the STSPIN32G0601 controller with an integrated 600 V gate driver and Cortex-M0+ STM32 MCU. It is designed for high-performance motor control with three-shunt sensing for Field-Oriented Control. The board accommodates a broad input voltage range and utilizes a flyback power supply to provide necessary voltages. Firmware development and debugging are facilitated through STLINK tools with SWD and UART connectivity.
Input voltage range from 35 VAC to 280 VAC and 50 VDC to 400 VDC
Three-shunt current sensing supporting FOC with both sensored and sensorless modes
Overcurrent threshold set to 3.5 A peak
Dual package footprint options for IGBT or MOSFET in DPAK or PowerFlat 8x8 HV
Related links
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601 Controller 3-Phase Inverter for STSPIN32G0601Q for PMSMs
- STMicroelectronics 3-phase Inverter Based On STSPIN32G0602 3-Phase Inverter for STSPIN32G0602 for PMSMs And Brushless DC
- STMicroelectronics 3-Phase Inverter Based On STSPIN32G0251Q Development Board EVSPIN32G02Q1S1
- STMicroelectronics Evaluation Board 3-Phase Inverter for STSPIN32F0601Q, STD8N60DM2
- STMicroelectronics EVSPIN32F0601S3 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics EVSPIN32F0601S1 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics EVSPIN32F0602S1 3-Phase Inverter for STSPIN32F0602 for STSPIN32F0602
