ROHM Reference Board Evaluation Board for MCU for On-chip emulator EASE1000, ML62Q1729 64pin QFP

Get a bulk buy discount

Add 10 more to save $156.30

View bulk pricing options

Subtotal (1 unit)*

$156.22

(exc. GST)

$171.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$156.22-
10 +$140.59$156.30

*price indicative

RS Stock No.:
265-224
Mfr. Part No.:
RB-D62Q1729GA64
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

On-chip emulator EASE1000, ML62Q1729 64pin QFP

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference board is crafted to enhance the usability and versatility of the ML62Q1729 microcontroller, enabling users to explore its capabilities seamlessly. Designed for research and development, this board serves as an invaluable tool for engineers and developers looking to embark on projects with the ML62Q1729 microcontroller.

Supports various crystal oscillator types for diverse applications

Compact design ensures efficient use of space in prototype setups

Compatible with associated documentation for ease of use

Facilitates direct access to all essential ports for comprehensive testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy