ROHM Reference Board Evaluation Board for MCU for ML62Q1859 64pin QFP, EASE1000 on-chip emulator

Get a bulk buy discount

Add 10 more to save $156.30

View bulk pricing options

Subtotal (1 unit)*

$156.22

(exc. GST)

$171.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$156.22-
10 +$140.59$156.30

*price indicative

RS Stock No.:
264-268
Mfr. Part No.:
RB-D62Q1859GA64
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

ML62Q1859 64pin QFP, EASE1000 on-chip emulator

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference board is expertly designed for developers eager to harness the capabilities of the ML62Q1859 microcontroller. This robust board facilitates a streamlined learning experience, allowing users to explore the integration of external components effectively.

Compatible with the EASE1000 on chip emulator for comprehensive debugging

Offers a PCB specification dimension for precise fitting in custom applications

Supports a range of operating voltages to accommodate various projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy