ROHM Reference Board Evaluation Board for MCU for EASE1000 V2, ML62Q2700 Group, On-chip emulator
- RS Stock No.:
- 264-284
- Mfr. Part No.:
- RB-D62Q2723GA64
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $156.22 | - |
| 10 + | $140.59 | 10% |
*price indicative
- RS Stock No.:
- 264-284
- Mfr. Part No.:
- RB-D62Q2723GA64
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | EASE1000 V2, ML62Q2700 Group, On-chip emulator | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With EASE1000 V2, ML62Q2700 Group, On-chip emulator | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board designed for both aspiring and experienced developers seeking to harness the capabilities of the ML62Q2723 microcontroller. This versatile platform facilitates learning and experimentation, allowing users to seamlessly integrate additional external components.
Equipped with jumper connectors for flexible user configurations
Dedicated through holes allow for easy connection to external peripherals
Comprehensive manual aids users in navigating features and functionalities
Robust construction ensures durability during experimental usage
- RS Stock No. 2148832
- Mfr. Part No. NCP51705SMDGEVB
Each
$88.50
- RS Stock No. 0265023
- Mfr. Part No. MLEB8360
Each
$8,502.24
- RS Stock No. 0265041
- Mfr. Part No. RB-D62Q1325MB16
Each
$156.22
- RS Stock No. 0264397
- Mfr. Part No. BM2P10B1J-EVK-001
Each
$354.01
Related links
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2, ML62Q2700 Group
- ROHM Reference Board Evaluation Board for MCU for ML62Q1532, EASE1000 on-chip emulator
- ROHM Reference Board Evaluation Board for MCU for ML62Q1859 64pin QFP, EASE1000 on-chip emulator
- ROHM Reference Board Evaluation Board for MCU for EASE1000 ML62Q1000 Series, On-chip emulator
- ROHM Reference Board Evaluation Board for MCU for On-chip emulator EASE1000, ML62Q1729 64pin QFP
- ROHM Reference Board Evaluation Board for MCU for EASE1000 on-chip emulator, ML62Q1714 Reference Board
- ROHM Reference Board Evaluation Board for MCU for ML62Q2522, EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2












