ROHM Reference Board Evaluation Board for MCU for ML62Q1532, EASE1000 on-chip emulator
- RS Stock No.:
- 265-047
- Mfr. Part No.:
- RB-D62Q1532TB48
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $156.22 | - |
| 10 + | $140.59 | 10% |
*price indicative
- RS Stock No.:
- 265-047
- Mfr. Part No.:
- RB-D62Q1532TB48
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | ML62Q1532, EASE1000 on-chip emulator | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With ML62Q1532, EASE1000 on-chip emulator | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board is a versatile tool designed for developers and engineers seeking to enhance their understanding of the ML62Q1532 microcontroller. With its robust architecture, the board supports comprehensive learning and experimentation, allowing users to engage with the integrated features of the microcontroller seamlessly.
Facilitates easy connection to peripheral devices through available headers and pins
Compact design enables easy integration into existing setups
Supports a wide voltage range for diverse project applications
Holds robust specifications ideal for research and development environments
Related links
- ROHM Reference Board Evaluation Board for MCU for ML62Q1859 64pin QFP, EASE1000 on-chip emulator
- ROHM Reference Board Evaluation Board for MCU for EASE1000 on-chip emulator, ML62Q1714 Reference Board
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2 On-chip emulator
- ROHM Reference Board Evaluation Board for MCU for EASE1000 ML62Q1000 Series, On-chip emulator
- ROHM Reference Board Evaluation Board for MCU for On-chip emulator EASE1000, ML62Q1729 64pin QFP
- ROHM Reference Board Evaluation Board for MCU for EASE1000
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for ML62Q2522, EASE1000 V2
