ROHM Reference Board Evaluation Board for MCU for EASE1000, ML62Q1534

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$156.22

(exc. GST)

$171.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$156.22-
10 +$140.5910%

*price indicative

RS Stock No.:
265-048
Mfr. Part No.:
RB-D62Q1534TB48
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

EASE1000, ML62Q1534

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference board offers a comprehensive platform for developers seeking to explore the ML62Q1534 microcontroller's capabilities. Designed specifically for research and prototyping, it allows users to efficiently develop and debug applications with ease. The versatility of this board is bolstered by compatibility with the EASE1000 on-chip emulator, ensuring a seamless integration for programming and debugging tasks.

Designed with included jumpers for customisable features based on application needs

Facilitates software development and debugging with a dedicated emulator connection

A compact layout optimally designed to maximise space and utility in prototypes

Incorporates standardised connectors for effortless integration with other systems and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy