ROHM Reference Board Evaluation Board for MCU for EASE1000 on-chip emulator, ML62Q1714 Reference Board
- RS Stock No.:
- 265-221
- Mfr. Part No.:
- RB-D62Q1714TB52
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $156.22 | - |
| 10 + | $140.59 | 10% |
*price indicative
- RS Stock No.:
- 265-221
- Mfr. Part No.:
- RB-D62Q1714TB52
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | EASE1000 on-chip emulator, ML62Q1714 Reference Board | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With EASE1000 on-chip emulator, ML62Q1714 Reference Board | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board is designed to enhance the learning and development experience for users working with the ML62Q1714 microcontroller. Ideal for research and prototyping, this board accommodates a range of applications by seamlessly integrating with LAPIS Semiconductor's on-chip emulator, EASE1000. It provides a tailored environment that enables users to easily develop software, debug, and program flash memories.
Supports crystal oscillators for stable timing operations
Includes thorough documentation for seamless integration into projects
Ideal for a variety of applications from consumer electronics to communication systems
Related links
- ROHM Reference Board Evaluation Board for MCU for EASE1000 ML62Q1000 Series, On-chip emulator
- ROHM Reference Board Evaluation Board for MCU for ML62Q1532, EASE1000 on-chip emulator
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2 On-chip emulator
- ROHM Reference Board Evaluation Board for MCU for ML62Q1859 64pin QFP, EASE1000 on-chip emulator
- ROHM Reference Board Evaluation Board for MCU for On-chip emulator EASE1000, ML62Q1729 64pin QFP
- ROHM Reference Board Evaluation Board for MCU for Microcontroller, ML62Q1727
- ROHM Reference Board Evaluation Board for MCU for ML62Q1704, Microcontroller
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2
