Brand-Rex Brushless 23 Click for TC78B011FTG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.01

(exc. GST)

$47.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$43.01
10 - 99$38.69
100 +$35.68

*price indicative

RS Stock No.:
122-038
Mfr. Part No.:
MIKROE-5100
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Development Board

Kit Classification

Development Board

Featured Device

TC78B011FTG

Kit Name

Brushless 23 Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE Innovative Click board provides a compact solution for controlling brushless DC motors, enhancing compatibility with microcontrollers. Equipped with the advanced TC78B011FTG three phase sine wave PWM pre driver, this board excels in smooth operation for sensorless motor configurations. It features an integrated closed loop speed control function, offering dynamic adjustments to handle load variations effectively.

Supports sensorless PWM drive for efficient motor control

Capable of driving Delta or Wye configured motors seamlessly

Equipped with multiple operational modes for flexibility

Contains comprehensive error detection circuits to prevent issues

Compatible with both 3.3V and 5V logic voltage levels

Features intuitive onboard settings for user friendly adjustments

Includes visual indicators for operational status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy