Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- RS Stock No.:
- 122-039
- Mfr. Part No.:
- MIKROE-5478
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-039
- Mfr. Part No.:
- MIKROE-5478
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| Power Management Function | PWM Controller | |
| For Use With | mikroBUS Socket, Mikroe development boards | |
| Kit Classification | Development Board | |
| Featured Device | DRV10866 | |
| Kit Name | Brushless 24 Click | |
| Standards/Approvals | mikroSDK compliant | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
Power Management Function PWM Controller | ||
For Use With mikroBUS Socket, Mikroe development boards | ||
Kit Classification Development Board | ||
Featured Device DRV10866 | ||
Kit Name Brushless 24 Click | ||
Standards/Approvals mikroSDK compliant | ||
- COO (Country of Origin):
- RS
The MIKROE Brushless 24 Click is an innovative solution for controlling brushless DC motors via a microcontroller. Designed for efficiency and simplicity, this compact add on board integrates the advanced DRV10866 three-phase sensorless motor driver from Texas Instruments. It effortlessly manages motor speeds with precision while ensuring robust performance through an array of built in protection features.
Compact design suitable for a variety of applications
Integrated MOSFETs provide high current drive capability
Built in protection circuits enhance safety and reliability
Sensorless BEMF control scheme ensures smooth motor operation
Synchronous rectification improves overall system efficiency
PWM/enable control interfaces simplify integration with MCUs
Compatible with mikroBUS for enhanced connectivity options
Related links
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex BUCK 20 Click Buck Converter for MP2316 for Mikroe development boards, mikroBUS Socket
- Brand-Rex Brushless 17 Click PWM current controller for L6229Q for three-phase brushless DC motors
- Brand-Rex Brushless 20 Click for DRV8313 for DRV8313
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex DC Motor 22 Click Brushed DC Motor Driver for TMC 7300 for mikroBUSTM Socket
- Brand-Rex DC Motor 12 Click Brushed DC Motor Driver for TB9054FTG for mikroBUSTM Socket
