Brand-Rex Brushless 20 Click for DRV8313 for DRV8313

Get a bulk buy discount

Add 10 more to save $41.70

View bulk pricing options

Subtotal (1 unit)*

$41.60

(exc. GST)

$45.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.60-
10 - 99$37.43$41.70
100 +$34.50$710.00

*price indicative

RS Stock No.:
122-036
Mfr. Part No.:
MIKROE-5294
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Evaluation Board

For Use With

DRV8313

Kit Classification

Development Board

Featured Device

DRV8313

Kit Name

Brushless 20 Click

Standards/Approvals

ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015

COO (Country of Origin):
RS
The MIKROE Compact add on board is designed for effortless control of brushless DC motors, seamlessly integrating with any MCU. Powered by the advanced DRV8313 motor driver from Texas Instruments, it ensures superb performance through its robust three-phase architecture. With a voltage range of 8V to 60V and a 2A output current rating, it caters to a wide array of applications from driving motors in drones to powering solenoids.

Efficiently drives brushless DC motors with integrated three phase control

Offers a wide operating voltage range for versatile applications

Includes robust on chip protection features for improved safety

Compatible with both 3.3V and 5V logic for flexible integration

Supports I2C interface for easy access and control over driver channels

Comes pre tested and ready to use streamlining development processes

Library support enables rapid software development and implementation

  • RS Stock No. 0122005
  • Mfr. Part No. MIKROE-4763
Each
$35.84
  • RS Stock No. 0101384
  • Mfr. Part No. MIKROE-4329
Each
$54.50
Each
$156.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy