Brand-Rex Stepper 12 Click for TB67S549FTG for Motors
- RS Stock No.:
- 107-011
- Mfr. Part No.:
- MIKROE-5303
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save $40.10
View bulk pricing optionsSubtotal (1 unit)*
$40.14
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.14 | - |
| 10 - 99 | $36.13 | $40.10 |
| 100 + | $33.31 | $683.00 |
*price indicative
- RS Stock No.:
- 107-011
- Mfr. Part No.:
- MIKROE-5303
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Motors | |
| Kit Classification | Development Board | |
| Featured Device | TB67S549FTG | |
| Kit Name | Stepper 12 Click | |
| Standards/Approvals | VDE 0660, CSA, UL, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Motors | ||
Kit Classification Development Board | ||
Featured Device TB67S549FTG | ||
Kit Name Stepper 12 Click | ||
Standards/Approvals VDE 0660, CSA, UL, IEC/EN 60947 | ||
- COO (Country of Origin):
- RS
The MIKROE Stepper 12 Click is a sophisticated add-on board crafted specifically for controlling bipolar stepper motors. Utilising the TB67S549FTG motor driver, it ensures precise operation and enhanced performance, allowing for resolutions ranging from full steps to 1/32 steps. With a wide voltage operating range and a built-in Advanced Current Detect System (ACDS), this board delivers exceptional functionality with minimal power consumption. Furthermore, it supports an array of features, including anomaly detection and mixed decay modes, all designed to facilitate smoother motor control for various applications. Thanks to its mikroSDK compliance, development is streamlined, making it an ideal choice for both beginners and professionals alike.
Easy integration with compact design features
PWM constant-current drive for efficient motor control
Anomaly detection enhances safety measures
Dual logic voltage level compatibility
Multiple GPIO and I2C interfaces for communication
Mixed decay mode reduces motor noise
Related links
- Brand-Rex Brushless 17 Click PWM current controller for L6229Q for three-phase brushless DC motors
- Brand-Rex DC Motor 12 Click Brushed DC Motor Driver for TB9054FTG for mikroBUSTM Socket
- Brand-Rex Step Motor 5v Contactor for Motor for 28BYJ48 for Motors
- Brand-Rex Bipolar Stepper Motor Driver Board for A3967SLB for Applications where a complex μP is unavailable or
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- Brand-Rex BUCK 22 Click Step Down Converter for TPS62869 for TPS62869
