Brand-Rex EFuse 4 Click for TPS25940 for TPS25940
- RS Stock No.:
- 122-060
- Mfr. Part No.:
- MIKROE-5501
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-060
- Mfr. Part No.:
- MIKROE-5501
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| For Use With | TPS25940 | |
| Kit Classification | Development Board | |
| Featured Device | TPS25940 | |
| Kit Name | EFuse 4 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
For Use With TPS25940 | ||
Kit Classification Development Board | ||
Featured Device TPS25940 | ||
Kit Name EFuse 4 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE eFuse 4 Click is a sophisticated add on board designed to provide power path protection and safeguard your electronic systems. This compact board is built around the TPS25940 eFuse power switch from Texas Instruments, known for its advanced protection capabilities during fault conditions. With support for input voltage ranging from 2.7V to 18V, it is ideal for a variety of applications, especially those requiring efficiency and reliability, such as enterprise SSDs.
Offers robust reverse current blocking to prevent damage to connected devices
Integrated DevSleep mode for energy saving operation during inactivity
Allows users to set overcurrent limits for customised protection
Features precise voltage monitoring to ensure optimal performance
Includes fault indicators for real time troubleshooting and system integrity
Comes with a library of functions for simplified implementation
Related links
- Brand-Rex Balancer 4 Click Battery Charger for MP2672A for MP2672A
- Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337 for LTC3337
- Brand-Rex POT 4 Click for PRS11R-425F-S103B1 for PRS11R-425F-S103B1
- Brand-Rex VCP Monitor 4 Click for INA239 for INA239
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex DC Gear Motor
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
