Brand-Rex Buggy for PIC32MX for PIC32MX
- RS Stock No.:
- 106-897
- Mfr. Part No.:
- MIKROE-1828
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-897
- Mfr. Part No.:
- MIKROE-1828
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | PIC32MX | |
| Kit Classification | Development Board | |
| Kit Name | Buggy for PIC32MX | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
For Use With PIC32MX | ||
Kit Classification Development Board | ||
Kit Name Buggy for PIC32MX | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE Innovative buggy is designed for those who crave adventure and creativity in their technology projects. This robot rover platform comes equipped with the versatility to integrate a variety of sensors and transceivers, making it an ideal choice for hackers, makers, and anyone eager to explore robotics. With its robust design and expandable capabilities, it offers endless possibilities for hands-on experimentation and learning.
Expandable with numerous sensors and transceivers for customised projects
Robust construction ensures durability for outdoor adventures
Versatile platform encourages hands on learning and experimentation
Ideal for both beginners and experienced makers
Promotes creativity and technical skills in robotics
- RS Stock No. 2576798
- Mfr. Part No. TS2173-A
Each
$14.00
- RS Stock No. 1360847
- Mfr. Part No. MIKROE-2436
Each
$42.94
- RS Stock No. 0284843
- Mfr. Part No. TLE75080ESHDBTOBO1
Each
$122.41
Related links
- Brand-Rex Buggy for PIC18FJ
- Brand-Rex DC Gear Motor
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex EFuse 4 Click for TPS25940 for TPS25940
- Brand-Rex Step Motor 5v Contactor for Motor for 28BYJ48 for Motors
- Brand-Rex USB Reg Board for MC33269DT for MC33269DT
- Brand-Rex Voltage Regulator Board for MC33269DT for MC33269DT
- Brand-Rex Brushless 20 Click for DRV8313 for DRV8313












