Brand-Rex Voltage Regulator Board for MC33269DT for MC33269DT
- RS Stock No.:
- 106-888
- Mfr. Part No.:
- MIKROE-192
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$20.49
(exc. GST)
$22.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.49 | - |
| 10 - 99 | $18.44 | 10% |
| 100 + | $17.01 | 16% |
*price indicative
- RS Stock No.:
- 106-888
- Mfr. Part No.:
- MIKROE-192
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | MC33269DT | |
| Kit Classification | Development Board | |
| Featured Device | MC33269DT | |
| Kit Name | Voltage Regulator Board | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
For Use With MC33269DT | ||
Kit Classification Development Board | ||
Featured Device MC33269DT | ||
Kit Name Voltage Regulator Board | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE 5V to 3.3VReg Board is an essential accessory designed for those who demand reliable and stable power supply solutions. This versatile board integrates a powerful on board regulator, capable of converting 8-16V AC/DC voltage into dependable 5V or 3.3V DC outputs. Ideal for a wide range of applications, the board is tailored to ensure your projects have the optimal power they require, enhancing performance across the board.
Includes an LM7805 voltage regulator for consistent 5V output
Equipped with input and output screw terminals for effortless connections
Mounting holes included for simplified board integration
Designed to deliver stable power supply for various electronic projects
Related links
- Brand-Rex Voltage Regulator Board Precision Voltage regulation for MC33269DT-3.3
- Brand-Rex USB Reg Board for MC33269DT for MC33269DT
- Brand-Rex Voltage Translator Board for LVXC3245 for LVXC3245
- Brand-Rex Voltage Translator Board for LVXC3245 for For high-speed 5V-3.3V voltage translation
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex DC Gear Motor
- Brand-Rex EFuse 4 Click for TPS25940 for TPS25940
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
