Brand-Rex USB Reg Board for MC33269DT for MC33269DT
- RS Stock No.:
- 101-378
- Mfr. Part No.:
- MIKROE-658
- Brand:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.66
(exc. GST)
$13.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.66 |
| 10 - 99 | $11.38 |
| 100 + | $10.49 |
*price indicative
- RS Stock No.:
- 101-378
- Mfr. Part No.:
- MIKROE-658
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | MC33269DT | |
| Kit Classification | Development Board | |
| Featured Device | MC33269DT | |
| Kit Name | USB Reg Board | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
For Use With MC33269DT | ||
Kit Classification Development Board | ||
Featured Device MC33269DT | ||
Kit Name USB Reg Board | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE USB Reg Board is an essential tool for developers looking to streamline their prototyping process. This compact and efficient board provides a reliable power source directly from a USB connection, making it ideal for powering both 3.3V and 5V devices effortlessly. With a robust MC33269DT power regulator circuit integrated, it ensures precise voltage regulation while maintaining optimal performance. Whether you're an experienced engineer or just starting your journey in electronics, this board simplifies the development process by delivering an effective power solution with ease. Its compatibility with breadboards allows for straightforward integration into your existing projects.
Powers devices directly via USB
Integrated MC33269DT regulator for stable output
Compact design for transport and installation
Supports both 3.3V and 5V power
Up to 500mA current capacity
Related links
- Brand-Rex Voltage Regulator Board for MC33269DT for MC33269DT
- Brand-Rex USB Charger board Battery Charger for MCP73832 for Charging the batteries
- Brand-Rex USB-C Source Click for STUSB4700 for STUSB4700
- Brand-Rex Voltage Regulator Board Precision Voltage regulation for MC33269DT-3.3
- Brand-Rex USB UART 2 Board USB UART 2 Board USB Programmer, Module for Usb Uart 2 Board Is Used In Rs232 Communication
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- Brand-Rex UNI-REG Board Embedded Board MIKROE-482
- Brand-Rex Brushless 23 Click for TC78B011FTG
