Infineon TLS850B0TB50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for TLS850B Family,

Bulk discount available

Subtotal (1 unit)*

$54.03

(exc. GST)

$59.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$54.03
5 - 9$52.93
10 +$51.89

*price indicative

RS Stock No.:
234-3046
Mfr. Part No.:
TLS850B0TB50BOARDTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Demo Board

Power Management Function

LDO Voltage Regulator

For Use With

TLS850B Family, Microcontroller

Kit Classification

Evaluation Board

Featured Device

TLS850B Linear Voltage Regulator

Kit Name

TLS850B0TB50 BOARD

Standards/Approvals

RoHS

683092


The Infineon’s The TLS850B0 is a high-performance, very low dropout linear voltage regulator for 3.3 V and 5.0 V supply in a TO263-5 and TO252-5 package. The new loop concept combines fast regulation and very high stability while requiring only one small ceramic capacitor of 1 μF at the output. The operating range starts at an input voltage of only 3 V (extended operating range). This makes the TLS850B0 suitable for automotive systems that need to operate during cranking condition.

Suitable for cranking

Longer battery lifetime

Excellent regulation loop

Low current consumption

Low drop voltage

Related links