Brand-Rex Voltage Translator Board for LVXC3245 for LVXC3245

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$35.54

(exc. GST)

$39.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.54-
10 - 99$31.9710%
100 +$29.4817%

*price indicative

RS Stock No.:
122-008
Mfr. Part No.:
MIKROE-258
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Development Board

For Use With

LVXC3245

Kit Classification

Development Board

Featured Device

LVXC3245

Kit Name

Voltage Translator Board

Standards/Approvals

ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015

COO (Country of Origin):
RS
The MIKROE 3.3V to 5V voltage translator board is designed to seamlessly bridge the gap between 3.3V prototype devices and 5V systems, providing an ideal solution for developers looking to integrate these technologies. With its robust construction and compact design, it caters to high speed data applications where voltage compatibility is crucial. The device features an 8 bit non-inverting bus transceiver, allowing for effortless communication across differing voltage levels.

Supports multiple supply voltages for versatile application scenarios

Compact design ensures compatibility with a wide range of circuit layouts

Outputs can source or sink up to 24 mA suitable for demanding applications

Easy integration with standard GPIO interfaces for straightforward implementation

Includes a male header connector for convenient connection options

Each
$35.54
  • RS Stock No. 0106888
  • Mfr. Part No. MIKROE-192
Each
$21.14
Each
$17.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy