RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.47
10 - 99$3.13
100 - 499$2.88
500 - 999$2.66
1000 +$2.38

*price indicative

RS Stock No.:
303-732
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Breadboard

Product Type

Breadboard

Length

47.2mm

Width

35.2mm

Height

8mm

Number of Terminal Strips

1

Total Number of Tie Points

170

Standards/Approvals

RoHS, CE, REACH

COO (Country of Origin):
CN

RS PRO Breadboard, ABS & Stainless Steel, 170 Tie-Points


The RS PRO Breadboard is an essential tool for prototyping and testing small electronic circuits. Designed with convenience in mind, it allows for quick assembly and storage of circuits without the need for soldering. Its compact size makes it ideal for use in educational settings and small-scale projects.

Features and Benefits


ABS & Stainless Steel: Provides durability and longevity for repeated use

1 Terminal Strip, Tie-Points 170: Offers ample connection points for small circuit designs

Convenient for Assembly and Storage: Facilitates easy handling and organisation of components

Quick Circuit Assembly: Enables rapid prototyping without soldering, saving time and effort

Power Bus Lines Marked with Silkscreen: Ensures clear identification of connections with figures and letters

Applications


Educational institutions

Small-scale electronic projects

Prototyping and testing environments

Additional Information


ABS and Stainless steel

1 terminal strip and tie points are 170

Dimensions: 47.2 x 35.2 x 8 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy