Weller Erem 6 Piece ESD Tool Kit Tool Kit with Case
- RS Stock No.:
- 437-433
- Mfr. Part No.:
- 3900KC
- Brand:
- Weller Erem
Subtotal (1 unit)*
$565.02
(exc. GST)
$621.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.02 |
*price indicative
- RS Stock No.:
- 437-433
- Mfr. Part No.:
- 3900KC
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Set Type | ESD Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | 670EP, 102ACA, 103ACA, 51SA, 150SAMB, 150SAMF | |
| Number of Pieces | 6 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Set Type ESD Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents 670EP, 102ACA, 103ACA, 51SA, 150SAMB, 150SAMF | ||
Number of Pieces 6 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Weller Tool Kit, 6 Pieces, ESD Tool Kit Set Type - 3900KC
This toolkit is a six-piece ESD-safe set designed for precision electronics work in controlled environments. It brings together specialised soldering and handling implements along with micro screwdrivers, packaged for safe storage and transport in an anti-static case, making it suitable for technicians working on sensitive circuitry.
Features and Benefits:
• Includes a 670EP soldering iron tip for fine soldering control
• Contains 102ACA 103ACA tweezers set for accurate component handling
• Supplied with 150SAMB 150SAMF micro screwdrivers for small fasteners
• ESD protection reduces the risk of electrostatic damage during repairs
• Six-piece configuration covers common electronics repair needs
• Contains 102ACA 103ACA tweezers set for accurate component handling
• Supplied with 150SAMB 150SAMF micro screwdrivers for small fasteners
• ESD protection reduces the risk of electrostatic damage during repairs
• Six-piece configuration covers common electronics repair needs
Applications
• Suitable for assembly and rework of PCB-mounted components
• Ideal for maintenance tasks in automation control systems
• Used for precision work in electrical and electronic testing
• Can be used for mechanical device repair requiring small drivers
• Ideal for maintenance tasks in automation control systems
• Used for precision work in electrical and electronic testing
• Can be used for mechanical device repair requiring small drivers
How is electrostatic sensitivity addressed during transport?
The tools are stored in an ESD-safe plastic case which prevents charge accumulation while moving between workstations.
Which tasks benefit from the included tweezers?
The fine-point 102ACA and 103ACA tweezers are suitable for placing and removing small SMD parts and delicate components.
Are the micro screwdrivers appropriate for tiny fasteners?
The 150SAMB and 150SAMF screwdrivers are intended for small-diameter screws commonly found in electronic enclosures and assemblies.
Can the soldering tip be used for both assembly and repair?
The 670EP tip provides the precision required for both soldering new joints and reworking existing solder connections in electronics.
- RS Stock No. 0437461
- Mfr. Part No. 2450K
Each
$621.01
- RS Stock No. 0437443
- Mfr. Part No. 3600KU
Each
$718.80
- RS Stock No. 6698246
- Mfr. Part No. 467BS.BOXPB
Each
$612.28
- RS Stock No. 2686759
- Mfr. Part No. CM.HYELAPF
Each
$2,284.88
Related links
- Weller Erem 11 Piece ESD Tool Kit Tool Kit with ESD-Safe Plastic Case
- Weller Erem 3 Piece ESD Tool Kit Tool Kit with Case
- RS PRO 6 Piece ESD Tool Kit Tool Kit with Case
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 18 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 5 Piece ESD Tool Kit Tool Kit with Wallet











