Lapp ÖLFLEX HEAT 260 MC 4 Core, Black Power Cable 260 °C, 50 m PTFE

Subtotal (1 reel of 50 metres)*

$1,962.98

(exc. GST)

$2,159.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,962.98$39.26

*price indicative

RS Stock No.:
807-9338
Mfr. Part No.:
0091316
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

50m

Jacket Material

PTFE

Conductor Type

Stranded

Standards/Approvals

CE

Cable CSA

1.5mm²

Conductor Material

Nickel Plated Copper

Maximum Operating Temperature

260°C

Series

ÖLFLEX HEAT 260 MC

COO (Country of Origin):
DE

Olflex Heat 260° Cable


From Lapp, the Olflex Heat 260 C MC cable is a heat-resistant solution for power and control applications where fluctuating temperatures would render conventional cables unusable.

This cable is also shielded, featuring copper screening that ensures EMC compliance even under extreme loads. Coupled with its stress crack resistance, these factors make the Olflex Heat 260 C MC range of cables ideal for use in sensor system applications.

The cable is made of fine-twisted nickle-plated copper strands, with a PTFE core insulation. It also has a PTFE based outer sheath that is flame retardant.

Despite its robustness, the Olflex Heat cable is lightweight with a small diameter, which makes it convenient for fixed or occasional flexing installations where space-saving is a factor.

Features and Benefits

• Copper-screened for EMC Compliance

• Space saving design

• Stress crack resistant

• Resistant to contact with mostly all highly aggressive chemical media

• Low outgassing behavior

• UV resistant and suitable for outdoor use

• Oil, acid, and chemical resistance

• Low water absorption

• Resistant to microbes

Applications

Olflex Heat high-temperature cable is used in a variety of applications, and it's EMC shielding ensures it can be used for purposes where interference from electromagnetic signals is a concern. With its resistance to temperature and media, this cable range is also ideal for harsh environments and suitable for both indoor and outdoor use.

• Industrial furnaces

• Foundries

• Chemical industry

• Paint shop line technology

• Heating elements

• Wind turbines

• Temperature resistance of -190°C up to +260°C

Accessories

• 405-8744 is an M16 IP68 and EMC rated Cable Gland

• 405-8750 is an M20 IP68 and EMC rated Cable Gland

• 405-8766 is an M25 IP68 and EMC rated Cable Gland

• 405-8772 is an M32 IP68 and EMC rated Cable Gland

• 405-8788 is an M40 IP68 and EMC rated Cable Gland

• 405-8794 is an M50 IP68 and EMC rated Cable Gland

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy