Lapp OLFLEX CRANE F 4 Core, Black Power Cable 80 °C, 50 m Rubber
- RS Stock No.:
- 141-132
- Mfr. Part No.:
- 0041047
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,615.24
(exc. GST)
$1,776.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,615.24 | $32.305 |
*price indicative
- RS Stock No.:
- 141-132
- Mfr. Part No.:
- 0041047
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | based on VDE 0250-809 (NGFLGÖU) | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper | |
| Series | OLFLEX CRANE F | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals based on VDE 0250-809 (NGFLGÖU) | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper | ||
Series OLFLEX CRANE F | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, Flat Shape, 50m Reel - ÖLFLEX Series - 0041047
Make electrical connections in tight spots with this power cable from LAPP. Thanks to its flat shape, it slips into low-profile spaces to link up with hard-to-reach hardware. As its copper wires are highly conductive, this cable keeps electricity flowing to reliably power your equipment. The unit's earth conductor drains built-up charges to minimise the risk of electrical hazards.
Features & Benefits
• Robust rubber jacket for effective protection against nicks and cuts
• Comes on a 50m reel for use in multiple tasks
• Performs reliably at temperatures between -25°C and +90°C for use in harsh environments
Applications
• Water management
• Manufacturing industry
• Marine and offshore industries
How do I tell this product's conductors apart?
This cable's cores are colour-coded, making it a cinch to identify your connections during installation.
Related links
- Lapp ÖLFLEX Black Rubber Power Cable 90 °C
- Lapp ÖLFLEX Black Rubber Power Cable 90 °C
- Lapp H07RN-F Black Rubber Power Cable 90 °C
- Lapp H07RN-F Black Rubber Power Cable 90 °C
- Lapp ÖLFLEX CRANE Black Rubber Power Cable 80 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H05-RRF Black Rubber Power Cable 60 °C
