Lapp ÖLFLEX HEAT 260 MC 4 Core, Black Power Cable 260 °C, 50 m PTFE
- RS Stock No.:
- 807-9341
- Mfr. Part No.:
- 0091331
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,895.91
(exc. GST)
$2,085.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,895.91 | $37.918 |
| 5 + | $1,879.66 | $37.593 |
*price indicative
- RS Stock No.:
- 807-9341
- Mfr. Part No.:
- 0091331
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PTFE | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Cable CSA | 0.75mm² | |
| Maximum Operating Temperature | 260°C | |
| Conductor Material | Nickel Plated Copper | |
| Series | ÖLFLEX HEAT 260 MC | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PTFE | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Cable CSA 0.75mm² | ||
Maximum Operating Temperature 260°C | ||
Conductor Material Nickel Plated Copper | ||
Series ÖLFLEX HEAT 260 MC | ||
- COO (Country of Origin):
- DE
Olflex Heat 260° Cable
From Lapp, the Olflex Heat 260 C MC cable is a heat-resistant solution for power and control applications where fluctuating temperatures would render conventional cables unusable.
This cable is also shielded, featuring copper screening that ensures EMC compliance even under extreme loads. Coupled with its stress crack resistance, these factors make the Olflex Heat 260 C MC range of cables ideal for use in sensor system applications.
The cable is made of fine-twisted nickle-plated copper strands, with a PTFE core insulation. It also has a PTFE based outer sheath that is flame retardant.
Despite its robustness, the Olflex Heat cable is lightweight with a small diameter, which makes it convenient for fixed or occasional flexing installations where space-saving is a factor.
Features and Benefits
• Copper-screened for EMC Compliance
• Space saving design
• Stress crack resistant
• Resistant to contact with mostly all highly aggressive chemical media
• Low outgassing behavior
• UV resistant and suitable for outdoor use
• Oil, acid, and chemical resistance
• Low water absorption
• Resistant to microbes
Applications
Olflex Heat high-temperature cable is used in a variety of applications, and it's EMC shielding ensures it can be used for purposes where interference from electromagnetic signals is a concern. With its resistance to temperature and media, this cable range is also ideal for harsh environments and suitable for both indoor and outdoor use.
• Industrial furnaces
• Foundries
• Chemical industry
• Paint shop line technology
• Heating elements
• Wind turbines
• Temperature resistance of -190°C up to +260°C
Accessories
• 405-8744 is an M16 IP68 and EMC rated Cable Gland
• 405-8750 is an M20 IP68 and EMC rated Cable Gland
• 405-8766 is an M25 IP68 and EMC rated Cable Gland
• 405-8772 is an M32 IP68 and EMC rated Cable Gland
• 405-8788 is an M40 IP68 and EMC rated Cable Gland
• 405-8794 is an M50 IP68 and EMC rated Cable Gland
Related links
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX HEAT 260 SC Blue Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Rubber Power Cable 90 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
