Lapp H07RN-F 4 Core, Black Power Cable 60 °C, 50 m Rubber

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$544.49

(exc. GST)

$598.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9$544.49$10.89-
10 +$539.96$10.799-

*price indicative

RS Stock No.:
817-9025
Mfr. Part No.:
16001233
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

50m

Jacket Material

Rubber

Conductor Type

Stranded

Standards/Approvals

CE, Harmonised (HAR)

Cable CSA

1.5mm²

Conductor Material

Copper

Series

H07RN-F

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

Lapp Power Cable, Copper Conductor Material, 100m Length - 16001233


This heavy-duty Lapp power cable is designed for high-stress applications. With a cross-sectional area of 1.5 mm², this cable features a flame-retardant rubber insulation and can handle a current rating of 18A. Suitable for both protected and fixed installations, this power cable is certified with Eca CPR certification for added safety.

Features & Benefits


• 15 AWG copper conductor provides efficient conduction

• Stranded conductor design for flexibility and durability

• Flame-retardant rubber insulation for enhanced safety

• Voltage rating of 450/750 V allows for versatile use in various applications

Applications


• Ideal for handheld and power supply devices in electronics and automation

• Suitable for tools, machinery, and agricultural devices in electrical and mechanical industries

• Can be used for use in dry or damp rooms as well as outdoors

• Can be used in light and sound technology applications

Can it handle high-stress applications?


Yes, the Lapp power cable is designed for heavy-duty use, making it suitable for high-stress applications.

Will it provide flame-retardant protection?


Yes, this power cable features flame-retardant rubber insulation, ensuring safety in case of a fire.

Is it suitable for outdoor use?


Yes, the cable can be used outdoors, making it versatile for various applications in different environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy